Vishay 594D477X06R3D2T

Cap Tant Solid 470uF 6.3V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.06 Ohm 125C T/R
$ 2.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D477X06R3D2T.

IHS

Datasheet20 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.723
$ 1.627
$ 1.627
Stock
1,622
370,169
370,169
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
400 mΩ
400 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
8 %
12 %
12 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 470uF 4V C CASE 20% (7.1 X 3.2 X 2mm) SMD 0.1 Ohm 125°C T/R
Cap Tant Solid 470uF 10V E CASE 20% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125C T/R
592D Series 470 uF ±20% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 470uF 6.3V C CASE 20% (7.1 X 3.2 X 1.6mm) SMD 0.08 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 594D477X06R3D2T provided by its distributors.

Cap Tant Solid 470uF 6.3V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.06 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Capacitor,470Uf,6.3Vdc,20-% Tol,20+% Tol

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric