Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491D477M006AT

Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D477M006AT.

IHS

Datasheet23 pages3 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+89.37%

CAD Models

Download Yageo Group T491D477M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.67
$ 1.67
Stock
482,406
193,546
193,546
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
45 mΩ
45 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
12 %
12 %
12 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJD477M006RNJ
Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
KYOCERA AVXTAJE477M006RNJ
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.4 Ohm 125°C T/R
KYOCERA AVXTPSD477M006R0100
Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125°C T/R
Yageo GroupT491X477M006AT
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Yageo GroupT494D477M006AT
Cap Tant Solid 470uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491D477M006AT provided by its distributors.

Cap Tant Solid 470uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=400mOhms
CAP, 470µF, 6V, 20%; Capacitance: 470µF; Voltage Rating: 6V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 12

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D477M006AT.