Vishay 597D477X0010E2T

Cap Tant Solid 470uF 10V E CASE 20% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125C T/R
$ 7.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D477X0010E2T.

IHS

Datasheet21 pages3 years ago
Datasheet7 pages22 years ago

Newark

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 470uF 10V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125C T/R
597D Series 470 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
592D Series 470 uF ±20% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 470uF 6.3V C CASE 20% (7.1 X 3.2 X 1.6mm) SMD 0.08 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 597D477X0010E2T provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 20% (7.6 X 4.4 X 4mm) Pad SMD 0.028 Ohm 125C T/R
597D Series 470 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 470 UF;TOL 20%;VOL-RTG 10 VDC;SMT;ESR 28 MOHMS;CASE E
CAPACITOR, 470UF, 10V, E CASE, 20%; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.028ohm; Capacitor Case Style:E; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; External Length / Height:7.3mm; External Width:4.4mm; No. of Pins:2; Package / Case:E; Termination Type:SMD
Capacitance uF = 470 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 2916 / Size Code = E / Failure Rate = 0.06 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 28 / Leakage Current uA = 10 / Ripple Current A = 2.8 / Dissipation Factor % = 6 / Series = 597D / Length mm = 7.6 / Width mm = 4.4 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric