
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 594D475X9050C2T | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | 594D475X9050C2T | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 594D475X9050C2T | 0 | 1 | Bulk | 3h | |||||||
| Avnet | 594D475X9050C2T | 0 | 500 | 13h | ||||||||
| TTI Europe | 594D475X9050C2T | 0 | 500 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Vishay 594D475X9050C2T.
Download Vishay 594D475X9050C2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 594D475X9050C2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 594D475X9050C2T.