KYOCERA AVX TPSD475K050R0700

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.7 Ohm 125°C T/R
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD475K050R0700.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+23.16%

CAD Models

Download KYOCERA AVX TPSD475K050R0700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 0.69
$ 0.69
Stock
19,141
408,018
408,018
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
1.4 Ω
1.4 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT494D475K050AT
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
KYOCERA AVXTAJD475K050RNJ
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
Yageo GroupT494D475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T494 SERIES
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTAJY475K050RNJ
Cap Tant Solid 4.7uF 50V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
Cap Tant Solid 4.7uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD475K050R0700 provided by its distributors.

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.7 Ohm 125°C T/R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, TPS SERIES
CAP TANT 4.7UF 10% 50V 2917 / 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
TPS Series 4.7 uF ±10% 50V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
CAPACITOR, CASE D, 4.7 UF, 50V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:0.7ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD475K050R0700.