Vishay 594D475X0050C2T

594D Series 4.7 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 1.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D475X0050C2T.

IHS

Datasheet20 pages4 years ago

Newark

element14

X-ON

Sierra IC

Inventory History

3 month trend:
-27.78%

Alternate Parts

Price @ 1000
$ 1.801
$ 1.879
Stock
38,089
4,783
Authorized Distributors
6
4
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
2813
2812
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
1.4 Ω
Leakage Current
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
Cap Tant Solid 4.7uF 50V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.8 Ohm 125C T/R
KYOCERA AVXTPSD475M050R0700
Cap Tant Solid 4.7uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
Yageo GroupT491D475K050AH
Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
KYOCERA AVXTAJD475M050RNJ
Cap Tant Solid 4.7uF 50V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R

Descriptions

Descriptions of Vishay 594D475X0050C2T provided by its distributors.

594D Series 4.7 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2813
Cap 4.7uF 50VDC 20% 7.1 X 3.2 X 2.5mm SMD T/R
TC 4,7uF 50V 20% Case C CONF. RoHSconf
4.7¦ÌF ¡À20% 50V 800m¦¸ 2812 7.1mm*3.2mm*2.79mm
CAPACITOR TANT 4.7UF, 50V, 0.8OHM, SMD; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.8ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Dielectric Type:Tantalum

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D475X0050C2T.