KYOCERA AVX TAJD475M050RNJ

Cap Tant Solid 4.7uF 50V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD475M050RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

AVX

Inventory History

3 month trend:
-12.51%

CAD Models

Download KYOCERA AVX TAJD475M050RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 1.58
$ 1.58
Stock
183,331
17,630
17,630
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.4 Ω
300 mΩ
300 mΩ
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D475K050AH
Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
Yageo GroupT491D475K050AT
Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
Yageo GroupT491D475M035AT
Solid Tantalum Capacitor 4.7µF 35V 20% SMD Tape and Reel
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
Cap Tant Solid 4.7uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.3 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD475M050RNJ provided by its distributors.

Cap Tant Solid 4.7uF 50V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
TAJ Series 4.7 uF ±20 % 50 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917
Tantalum Capacitor, 4.7Uf, 50V, 1.4 Ohm, 0.2, 2917, Full Reel; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:1.4Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD475M050RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD475M050RNJ.