Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 595D107X0016D2T

Cap Tant Solid 100uF 16V D CASE 20%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D107X0016D2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.86%

Alternate Parts

Price @ 1000
$ 2.355
$ 0.604
$ 0.604
Stock
128,626
167,289
167,289
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
700 mΩ
700 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 20%( 7.5 X 4.3 X 2.8mm) Pad SMD 7343-31 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 10%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
594D Series 100 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 595D107X0016D2T provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 20%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
595D Series 100 uF ±20 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Capacitor Tant Solid 100uF 16VDC 20% 7.5 X 4.3 X 2.8mm SMD T/R
CAPACITOR TANT, 100UF, 16V, 0.14 OHM, 0.2, SMD, FULL REEL
CAPACITOR, 100 UF, 16 WVDC, 20 V,+/-20%, D, 0.14 OHMS (MAX.), SOLDER, 8% (MAX.)
Al Electrolytic Cap 100μF ±20% 16V 140mΩ 2917 SMD 7.5mm × 4.3mm × 3.1mm
CAP,595D107X0016D2T,CONFORMAL, 100UF,16V,20%,D CASE,7IN RL<A
TANTALUM CAPACITOR SOLID; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.14ohm; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD; No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D107X0016-D-2T
  • 595D107X0016D2T.