Vishay 593D476X0010C2TE3

CAP TANT 47UF 20% 10V 2312 / 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 593D476X0010C2TE3.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
+9.91%

Alternate Parts

Price @ 1000
$ 0.307
$ 0.299
Stock
89,430
519,559
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
1.2 Ω
Leakage Current
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTPSC476M006R0300
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
CAP TANT 47UF 20% 10V 2312 / 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm
KYOCERA AVXTPSC476M016R0350
Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.35 Ohm 125°C T/R
Yageo GroupT494C476M006AT
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
KYOCERA AVXTAJC476M010RNJ
Cap Tant Solid 47uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491C476M010AT
Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of Vishay 593D476X0010C2TE3 provided by its distributors.

CAP TANT 47UF 20% 10V 2312 / 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
593D Series 47 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413
CAP, 47UF, 10V, TANT, CASE C; Capacitance:47µF; Voltage(DC):10V; Capacitor Case / Package:2312 ^6032 Metric]; Capacitance Tolerance:± 20%; ESR:0.3ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:610mA; Produ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric