Yageo Group T494C476M006AT

Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494C476M006AT.

IHS

Datasheet22 pages2 years ago

Inventory History

3 month trend:
-93.70%

CAD Models

Download Yageo Group T494C476M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.223
$ 0.223
Stock
56,480
7,817
7,817
Authorized Distributors
5
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
1.4 Ω
1.4 Ω
Leakage Current
3 µA
2.8 µA
2.8 µA
Dissipation Factor
6 %
12 %
12 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSC476M006R0300
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
KYOCERA AVXTAJC476M006RNJ
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC476M006SNJ
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
KYOCERA AVXF930J476MBA
Cap Tant Solid 47uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
CAP TANT 47UF 20% 10V 2312 / 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
CAP TANT 47UF 20% 16V 2312 / 47 μF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm

Descriptions

Descriptions of Yageo Group T494C476M006AT provided by its distributors.

Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
CAP TANT 47UF 20% 6.3V 2312 / 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
CAP, 47UF, 6.3V, TANT, CASE C; Capacitance: 47µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 47Uf, 6.3V; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2412 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:0.25Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:663Ma; Product Length:6Mmrohs Compliant: Yes |Kemet T494C476M006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.