
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 591D227X9016R2T20H | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 718-1624-1-ND | 2,586 | 1 | Cut Tape | ||||||||
| TTI | 591D227X9016R2T20H | 0 | 1K | Tape & Reel | 4h | |||||||
| Newark | 591D227X9016R2T20H | 0 | 1K | Cut Tape | ||||||||
| PUI | 591D227X9016R2T20H | 0 | 20h |
Download datasheets and manufacturer documentation for Vishay 591D227X9016R2T20H.
Download Vishay 591D227X9016R2T20H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay 591D227X9016R2T20H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 591D227X9016R2T20H.