KYOCERA AVX TPSE227K016R0100

Cap Tant Solid 220uF 16V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
$ 1.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE227K016R0100.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

Future Electronics

AVX

Inventory History

3 month trend:
-32.25%

CAD Models

Download KYOCERA AVX TPSE227K016R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJE227K016RNJ
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
Cap Tant Solid 220uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE227M016R0100
Cap Tant Solid 220uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
EXTREME 220UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-10%,TR3 SERIES
Yageo GroupT491D227K016AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491X227M016AT
Cap Tant Solid 220uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE227K016R0100 provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
TPS Series 220 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitors; TPSE227K016R0100; AVX; 7.3 mm; 220 µF; Surface Mount; 16 V
CAPACITOR;TANTALUM;CAP 220UF;TOL 10%;SMT;VOL-RTG 16V;LOW ESR;TR
Tantalum Capacitor, 220Uf, 16V, 0.1 Ohm, 0.1, 2917, Full Reel; Capacitance:220Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE227K016R0100.
Capacitance uF = 220 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 35.2 / Dissipation Factor % = 10 / Series = TPS / Length mm = 7.3 / Width mm = 4.3 / Height mm = 4.1 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE227K016R0100.
  • TPSE227K016R0100..