Vishay 591D227X9016R8T20H

Cap Tant Solid 220uF 16V R CASE 10% (7.2 X 6 X 2mm) SMD 0.075 Ohm 125°C T/R
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 591D227X9016R8T20H.

IHS

Datasheet24 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.24
$ 3.18
Stock
2,520
58,281
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
Leakage Current
35.2 µA
35.2 µA
Dissipation Factor
-
10 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay 591D227X9016R8T20H provided by its distributors.

Cap Tant Solid 220uF 16V R CASE 10% (7.2 X 6 X 2mm) SMD 0.075 Ohm 125°C T/R
591D Series 220 uF ±10% 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Solid Tantalum Tantamount, Low Profile, Low Esr, Conformal Coated, Maximum Cv
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric