Vishay 511D108M035EK4D

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 511D 35V 1000muF ±20% 0.630Dia 16.00mm
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 511D108M035EK4D.

IHS

Datasheet6 pages9 years ago

Alternate Parts

Price @ 1000
$ 5.02
$ 5.35
$ 5.35
Stock
2,478
8,682
8,682
Authorized Distributors
3
3
3
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
223 mΩ
223 mΩ
223 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
4.68 A
4.68 A
4.68 A
Height - Seated (Max)
26.1874 mm
26.1874 mm
26.1874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUFG1V102MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 35V 1000muF ±20% 0.630Dia 16.00mm
NichiconUFG1E102MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 1000muF ±20% 0.630Dia 16.00mm
NichiconUKT1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConKMG25VB102M10X20LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
Cornell DubilierSK102M025ST
Cap Aluminum Lytic 1000uF 25V 20% (13 X 21mm) Radial 5mm 0.18 Ohm 950mA 2000h 85C Standard
United Chemi-ConEKMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105°C Bulk

Descriptions

Descriptions of Vishay 511D108M035EK4D provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 511D 35V 1000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor,1000Uf,35Vdc,20-% Tol,20+% Tol |Vishay 511D108M035EK4D
CAP ALUM 1000UF 20% 35V RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric