Nichicon UFG1E102MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 1000muF ±20% 0.630Dia 16.00mm
$ 0.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1E102MHM.

IHS

Datasheet3 pages3 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-15.05%

CAD Models

Download Nichicon UFG1E102MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.98
$ 0.98
Stock
20,687
21,790
21,790
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
854 mA
680 mA
680 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105°C Bulk
NichiconUKT1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConKMG25VB102M10X20LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1EHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UFG1E102MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 854mA 1000h 85C Bulk
1000uF 25V 卤20% 854mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 25volts 1000uF 85c 16x25 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UFG1E102MHM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL