Nichicon UFG1V102MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 35V 1000muF ±20% 0.630Dia 16.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1V102MHM.

IHS

Datasheet3 pages3 years ago

Arrow.cn

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UFG1V102MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
Stock
255
47,013
Authorized Distributors
0
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
1.06 A
1.1 A
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

NichiconUFG1E102MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 1000muF ±20% 0.630Dia 16.00mm
NichiconUKT1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 1000muF ±20% 0.492Dia 12.50mm
NichiconUVY1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG350ELL102MK20S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 810mA 1000h 105°C Bulk
United Chemi-ConEKMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105°C Bulk
United Chemi-ConEGXE250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1350mA 5000h 125C Automotive Bulk

Descriptions

Descriptions of Nichicon UFG1V102MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 35V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 35V 20% (16 X 25mm) Radial 7.5mm 1060mA 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR ALUM ELECT, 1000UF, 35V, 20%, RADIAL; Product Range:NICHICON - FG Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL