Vishay 489D106X0010B6VE3

Cap Tant Solid 10uF 10V 20% (4 X 11.5mm) Radial 5mm 85C Bulk
Production

Price and Stock

DistributorSKUMinPkg
Farnell489D106X0010B6VE301
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 489D106X0010B6VE3.

IHS

Datasheet10 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 489D106X0010B6VE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP106M010CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106M010SCS
Cap Tant Solid 10uF 10V 20% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP106M010BRW
Cap Tant Solid 10uF 10V 20% (5 X 12.5mm) Radial 5mm 5 Ohm 125°C T/R
Yageo GroupT350C106M010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 10Uf, Through Hole
Cap Tant Solid 10uF 10V 10% (5 X 7.62mm) Radial 2.54mm 125C Bulk
Yageo GroupT351C106M010AS
Cap Tant Solid 10uF 10V 20%( 5 X 10.7mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 489D106X0010B6VE3 provided by its distributors.

Cap Tant Solid 10uF 10V 20% (4 X 11.5mm) Radial 5mm 85C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Tantalum Radial 489D 10V 10uF
CAPACITOR, TANTALUM, 10V, 10UF; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Series:489D; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5mm; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:Radial; External Length / Height:11.5mm; External Width:4mm; Lead Length:5.5mm; Leakage Current:1.5µA; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric