Vishay 30D477M025DF2A

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 30D 25V 470muF ±20% 0.374Diax1.260L 9.50mmx32.00mm
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30D477M025DF2A.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-3.16%

Alternate Parts

Price @ 1000
$ 3.06
$ 3.24
Stock
3,790
2,371
Authorized Distributors
6
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
612 mΩ
612 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
287.5 mA
287.5 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H471MCD
Capacitor Aluminum 470 µF 50V 20% (13 x 31.5mm) Axial 840mA 2000h 85C
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay 30D477M025DF2A provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 30D 25V 470muF ±20% 0.374Diax1.260L 9.50mmx32.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 25V ¡À20% 612m¦¸@ 120Hz 2000h@ 105¡ãC 575mA@ 120Hz,805mA@ 100kHz ,D9.5xL32mm 32mm
CAP ALUM 470UF 20% 25V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric