Vishay 298D476X0004M2T

298D Series 47 uF ±20 % 4 V Surface Mount Solid Tantalum Chip Capacitor
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D476X0004M2T.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-84.77%

Alternate Parts

Price @ 1000
$ 0.716
$ 0.47
Stock
116,775
190,874
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
1.5 Ω
Leakage Current
3.8 µA
3.8 µA
Dissipation Factor
40 %
40 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXF980G476MMA
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 8 Ohm 125°C T/R
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1.5 Ohm 125C T/R
KYOCERA AVXF980J476MMA
Cap Tant Solid 47uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 10 Ohm 125C T/R
KYOCERA AVXF380J476MMAAXE
Cap Tant Solid 47uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm)SMD 1608-09 0.5 Ohm 105°C T/R
47uF Solid Polymer Tantalum Electrolytic Capacitor; 4 V dc +/-20%; T520 Series
KYOCERA AVXTCJA476M004R0200
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 298D476X0004M2T provided by its distributors.

298D Series 47 uF ±20 % 4 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0603
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 7.5 Ohm 125°C T/R
Avnet Japan
CAPACITOR, TANTALUM, 4V, 47UF; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:7.5ohm; Capacitor Case Style:M; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100Hz; ESR Temperature:25°C; External Depth:1.6mm; External Length / Height:0.8mm; External Width:0.85mm; Leakage Current:3.8µA; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D476X0004M2T.