KYOCERA AVX TCJA476M004R0200

Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJA476M004R0200.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Farnell

Newark

AVX

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX TCJA476M004R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.347
$ 0.347
Stock
2,088
80,657
80,657
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
70 mΩ
70 mΩ
Leakage Current
18.8 µA
18.8 µA
18.8 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Polymer 47uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
T55 Series 47 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
47uF Solid Polymer Tantalum Electrolytic Capacitor; 4 V dc +/-20%; T520 Series
KYOCERA AVXTAJA476M004RNJ
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.6 Ohm 125C T/R
Yageo GroupT491A476M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
KYOCERA AVXTPSA476M004R0500
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJA476M004R0200 provided by its distributors.

Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R
47UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 4 VDC +/-20%, TCJ SERIES
47μF Molded Tantalum Polymer Capacitor 4V 1206 (3216 Metric) 200mOhm @ 100kHz
TCJ Series 47 uF ±20 % 4 V SMT Solid Polymer Tantalum Chip Capacitor
TANTALUM CAPACITOR, 47UF, 4V, 0.2 OHM, 0.2, 1206; Capacitance: 47µF; Capacitance Tolerance: ± 20%; Voltage(DC): 4V; Manufacturer Size Code: A; ESR: 0.2ohm; Capacitor Case / Package: 1206 ^3216-18 Metric]; P 59M9565

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJA476M004R0200.