Vishay TR8M476M004C1500

Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1.5 Ohm 125C T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR8M476M004C1500.

IHS

Datasheet17 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.97%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.716
Stock
207,388
110,938
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
7.5 Ω
Leakage Current
3.8 µA
3.8 µA
Dissipation Factor
40 %
40 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

298D Series 47 uF ±20 % 4 V Surface Mount Solid Tantalum Chip Capacitor
KYOCERA AVXF980G476MMA
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 8 Ohm 125°C T/R
KYOCERA AVXTLNK476M010R1500
Cap Tant Solid 47uF 10V K CASE 20% (3.2 X 1.6 X 1mm) Inward L SMD 3216-10 1.5 Ohm 125C T/R
KYOCERA AVXTAJW476M006RNJ
Cap Tant Solid 47uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.5 Ohm 125°C T/R
KYOCERA AVXTLJG476M010R1500
Cap Tant Solid 47uF 10V G CASE 20% (3.2 X 1.6 X 1.5mm) SMD 3216-16 1.5 Ohm 125°C T/R
KYOCERA AVXF980J476MMA
Cap Tant Solid 47uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 10 Ohm 125C T/R

Descriptions

Descriptions of Vishay TR8M476M004C1500 provided by its distributors.

Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1.5 Ohm 125C T/R
Solid Tantalum Chip Capacitors | CAP TANT 47UF 20% 4V 0603
TR8 Series 47 uF ±20% 4 V SMT Microtan® Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0603
CAPACITOR;TANTALUM;CAP 47 UF;TOL 20%;VOL-RTG 4 VDC;SMT;ESR 1.5 OHMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR8M476M004C1500.