
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 293D686X96R3B2TE3 | 4,000 | 2K | 22h | ||||||||
| Future Electronics | 293D686X96R3B2TE3 | 8,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 718-1156-1-ND | 657 | 1 | Cut Tape | ||||||||
| TTI | 293D686X96R3B2TE3 | 0 | 2K | Tape & Reel | 22h | |||||||
| Newark | 293D686X96R3B2TE3 | 0 | 12K | Cut Tape |
Download datasheets and manufacturer documentation for Vishay 293D686X96R3B2TE3.
Download Vishay 293D686X96R3B2TE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 293D686X96R3B2TE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 293D686X96R3B2TE3.