Yageo Group T491C686K006AT

Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C686K006AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-9.25%

CAD Models

Download Yageo Group T491C686K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.347
$ 0.347
Stock
146,099
51,541
51,541
Authorized Distributors
6
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
800 mΩ
800 mΩ
Leakage Current
4.3 µA
4.1 µA
4.1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC686K006RNJ
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.8 Ohm 125C T/R
KYOCERA AVXTAJC686K006SNJ
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.5 Ohm 125°C T/R
KYOCERA AVXTPSC686K006R0200
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
NIC ComponentsNTC-T686K10TRCF
Cap Tant Solid 68uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C686K006AT provided by its distributors.

Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
68UF SOLID MNO2 TANTALUM CAPACITOR, 6.3 V +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2413
CAP, TANTALUM, 68UF, 6.3V, 2312;
2312 (6032Metric) T491 6.3V 68muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
SMD TAN CAP 6.3V 68UF C 10% ESR=1.2
68μF 2000h@ 125°C ±10% 6.3V 1.2Ω 2312 SMD mount 6mm*3.2mm*2.8mm
T491C686K006AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C686K006AT.
  • T491C686K006AT..