KYOCERA AVX TAJC686K006RNJ

Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC686K006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Newark

TME

Inventory History

3 month trend:
-6.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C686K006AT
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTPSC686K006R0200
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
KYOCERA AVXTAJC686M006RNJ
Cap Tant Solid 68uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.5 Ohm 125°C T/R
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.8 Ohm 125C T/R
Yageo GroupT491C686M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2413
KYOCERA AVXTPSW686M006R0125
Cap Tant Solid 68uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.125 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC686K006RNJ provided by its distributors.

Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
TAJ Series 68 uF ±10% 6.3V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312
CAPACITOR TANT 68UF, 6.3V, 1.5OHM, 2312; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:1.5ohm; Capacitor Case Style:2312; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC686K006RNJ.