Vishay 293D155X9010A2TE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D155X9010A2TE3.

IHS

Datasheet24 pages2 years ago

Inventory History

3 month trend:
+58.07%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.145
$ 0.145
Stock
35,262
64,316
64,316
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJA155K016RNJ
Cap Tant Solid 1.5uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
Yageo GroupT491A155K016AT
CAP TANT 1.5UF 10% 16V 1206 / 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
Yageo GroupT491A155K010AT
CAP TANT 1.5UF 10% 10V 1206 / 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
KYOCERA AVXTAJA155K025RNJ
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
KYOCERA AVXTAJA155K035RNJ
Cap Tant Solid 1.5uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Yageo GroupT491A155K025AT
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D155X9010A2TE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
293D Series 1.5 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor
1.5uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS
1.5¦ÌF ¡À10% 10V 8¦¸ 1206 3.2mm*1.6mm*1.8mm
Capacitance:1.5Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:8Ohm; Manufacturer Size Code:A; Product Length:3.2Mm; Product Width:1.6Mm; Product Height:1.6Mm Rohs Compliant: Yes |Vishay 293D155X9010A2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D155X9010A2TE3.