Yageo Group T491A155K010AT

CAP TANT 1.5UF 10% 10V 1206 / 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A155K010AT.

IHS

Datasheet23 pages2 years ago

Electro Sonic

_legacy Avnet

HQonline

Newark

Inventory History

3 month trend:
-6.14%

CAD Models

Download Yageo Group T491A155K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.156
$ 0.156
Stock
64,316
35,262
35,262
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
KYOCERA AVXTAJA155K016RNJ
Cap Tant Solid 1.5uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
CAPACITOR, TANTALUM; 1.5 uF; 20 WVDC; 26 V; + 10%; A; SMD; -55DEGC; 85DEGC
KYOCERA AVXTAJA155K025RNJ
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
KYOCERA AVXTAJA155K035RNJ
Cap Tant Solid 1.5uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.7 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A155K010AT provided by its distributors.

CAP TANT 1.5UF 10% 10V 1206 / 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Cap Tant Solid 1.5uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
1206 (3216Metric) T491 10V 1.5muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
1.5¦ÌF 2000h@ 125¡ãC ¡À10% 10V 8¦¸ 1206 3.2mm*1.6mm*1.8mm
T491A155K010AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A155K010AT.