Vishay 238164063103

NTCL Series NTC 10 kOhm ± 0.75 % 3977 Radial Thermistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 238164063103.

Official Datasheet10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
THERMISTOR, NTC, 10K, 3PER, RADIAL; Thermistor Type:NTC; Resistance:10kohm; Ther
Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount

Descriptions

Descriptions of Vishay 238164063103 provided by its distributors.

NTCL Series NTC 10 kOhm ± 0.75 % 3977 Radial Thermistor
NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10KOhm 5% 2-Pin Bulk
; Resistance:10kohm; Operating Temp. Max:125 C; External Depth:3mm; External Width:3.5mm; Length/Height, External:4mm ;RoHS Compliant: Yes
THERMISTOR, NTC; Series:23816; Thermistor Type:NTC; Resistance:10kohm; Tolerance, Resistance:± 5%; Beta Value:3977; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:85°C; Temp, Op. Max:+125°C; Case Style:Radial; External Depth:3mm; External Length / Height:4mm; Lead Length:17mm; Lead Spacing:2.54mm; Temperature, Resistance:25°C; Tolerance, Resistance +:5%; Tolerance, Resistance -:5%; Width, External:3.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2381 640 63103
  • 2381-640-63103