Vishay NTCLE100E3103HT1

THERMISTOR, NTC, 10K, 3PER, RADIAL; Thermistor Type: NTC; Resistance: 10kohm; Ther
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3103HT1.

IHS

Datasheet17 pages5 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-31.05%

CAD Models

Download Vishay NTCLE100E3103HT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.331
Stock
352,885
301,158
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Cassette
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay NTCLE100E3103HT1 provided by its distributors.

THERMISTOR, NTC, 10K, 3PER, RADIAL; Thermistor Type:NTC; Resistance:10kohm; Ther
Thermistor NTC 10K Ohm 3% 2-Pin Radial 3977K -4.5 to -4 T/R
Vishay NTC Thermistor NTCLE100E3 Series, 10kΩ @ 25°C, ±3%
THERMISTOR, NTC, 10K, 3PER, RADIAL; Thermistor Type: NTC; Resistance (25°C): 10kohm; Product Range: NTCLE100E3 Series; B-Constant: 3977K; B-Constant Tolerance: ± 0.75%; Probe Material: -; Lead Length: 15mm; Operating Temperatur

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric