Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE100E3103JT2

Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3103JT2.

IHS

Datasheet17 pages5 years ago

Upverter

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-73.31%

CAD Models

Download Vishay NTCLE100E3103JT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.322
$ 0.322
Stock
61,298
1,544,456
1,544,456
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
500 mW
500 mW
500 mW

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Cassette
Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk

Descriptions

Descriptions of Vishay NTCLE100E3103JT2 provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R
THERMISTOR NTC 10KOHM 3977K BEAD / NTC Thermistor 10k Bead
Vishay NTCNTC thermistor NTCLE100E3series, Room temperature10kΩ, ±5%tolerance
NTC Thermistor, 10000ohm, Through Hole Mount
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
10kΩ 500mW ±5% ±0.75% Plugin,P=2.54mm NTC Thermistors ROHS
NTC CU 0.6 LD CODED 10K 5% 2E TAPE E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric