Vishay 1N6273A-E3/54

Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N6273A-E3/54.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-2.20%

Alternate Parts

Price @ 1000
$ 0.492
$ 0.275
$ 0.275
Stock
15,378
102,898
102,898
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
89.8 A
91 A
91 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMPTE-010G
TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin Case 41A-02 Bulk
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseTPSMC12A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 10.2V, 16.7V, DO-214AB, RoHS
onsemiMPTE-010
TVS DIODE 10VWM 16.7VC DO201AD;
97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
Diodes Inc.1.5KE12A-T
Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin DO-201 T/R

Descriptions

Descriptions of Vishay 1N6273A-E3/54 provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon
Transient Suppressor Diode, single, unidirectional,10.2V V(Rwm),axial-9.5 |Vishay 1N6273A-E3/54
1N6273A Series 11.4 V 1500 W Transient Voltage Suppressor - DO-201AA
TVS DIODE 10.2VWM 16.7VC 1.5KE
10.2V 1.5KW 89.8A 16.7V 11.4V DO-201AA,DO-27

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6273A-E354
  • 1N6273A-E3\54