Vishay 1N5254B-TR

1N5254B Series 500 mW 27 V 5 % Tolerance Through Hole Zener Diode - DO-35
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5254B-TR.

Newark

Datasheet6 pages7 years ago
Datasheet7 pages17 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet7 pages20 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-8.58%

CAD Models

Download Vishay 1N5254B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5254BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 21V 500mW 1.2V
onsemi1N5254B
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35
DIODE, ZENER, VR 28V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 4.5MA
1N5256B Series 500 mW 30 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5256B
1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5254B-TR provided by its distributors.

1N5254B Series 500 mW 27 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5254B-TR ZENER DIODE, 27V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
ZENER DIODE, 500mW, 27V, DO-35; Zener Vo; ZENER DIODE, 500mW, 27V, DO-35; Zener Voltage Vz Typ:27V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:27V; Current Rating:4.6A; Diode Type:Zener; Leaded Process Compatible:No
ZENER DIODE, 500mW, 27V, DO-35; Zener Voltage Nom: 27V; Power Dissipation: 500mW; Diode Case Style: DO-35; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Through Hole; Product Range: -; Qualification: - 18

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5254B-TR.