onsemi 1N5256B

1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
$ 0.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5256B.

IHS

Datasheet7 pages9 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-1.72%

CAD Models

Download onsemi 1N5256B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.017
$ 0.017
Stock
303,361
1,816,461
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
49 Ω
49 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5256BTR
1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5257B
1N5257 Series 500 mW 33 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 30V 5% 49Ohm 500mW 2-Pin DO-35 Ammo
Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
1N5257B Series 33 V 200 mA 500 mW Small Signal Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5256B provided by its distributors.

1N5256 Series 500 mW 30 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode 1N5256B 30 Volt 5% 500mWatt
DIODE, ZENER, 30V, 0.5W, DO-35; Zener Voltage Vz Typ: 30V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; Automo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5256 B
  • 1N5256B .
  • 1N5256B#
  • 1N5256B.
  • 1N5256B..