onsemi 1N5254B

1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
$ 0.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5254B.

Newark

Datasheet7 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5254B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.024
$ 0.024
Stock
257,684
511,927
511,927
Authorized Distributors
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
41 Ω
41 Ω
41 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251B
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5253B
1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
±5% 100nA 27V 41Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5254B provided by its distributors.

1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 100nA @ 21V 500mW 27V
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5254 B
  • 1N5254B.