onsemi 1N5254BTR

1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5254BTR.

onsemi

Datasheet7 pages9 years ago
Datasheet5 pages10 years ago

IHS

Newark

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.013
$ 0.013
Stock
511,927
257,684
257,684
Authorized Distributors
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
41 Ω
41 Ω
41 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi1N5254B
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251B
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5253B
1N5253 Series 500 mW 25 V 200 mA Through Hole Zener Diode - DO-35
±5% 100nA 27V 41Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5254BTR provided by its distributors.

1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin DO-35 T/R
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
ZENER DIODE, 0.5W, 27V, DO-204AH; Zener Voltage Vz Typ: 27V; Power Dissipation Pd: 500mW; Diode Case Style: DO-204AH; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5254BTR.