Vishay 1N5222B-TR

1N5222B Series 2.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5222B-TR.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet7 pages20 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.61%

CAD Models

Download Vishay 1N5222B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N5222B
Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 2.5V 500MW DO35
onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5223B
1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, single, Two Terminal,2.4V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5221B-TAP
Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diode, single, Two Terminal,2.7V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5223B-TAP

Descriptions

Descriptions of Vishay 1N5222B-TR provided by its distributors.

1N5222B Series 2.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
ZENER DIODE, 500mW, 2.5V, DO-35, FULL RE
Zener Diode; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:2.5V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:200A; Mounting Type:Through Hole ;RoHS Compliant: Yes
ZENER DIODE, 500mW, 2.5V, DO-35; Zener Voltage Nom: 2.5V; Power Dissipation: 500mW; Diode Case Style: DO-35; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Through Hole; Product Range: -; Qualification: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5222BTR