onsemi 1N5222B

Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 2.5V 500MW DO35
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5222B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+6.88%

CAD Models

Download onsemi 1N5222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 2.5V 5% 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5223B
1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N4370A
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, single, Two Terminal,2.4V V(; |Vishay 1N5221B-TAP
Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5222B provided by its distributors.

Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 2.5V 500MW DO35
1N5222 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
In a Pack of 250, 2.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
onsemi single zener diode, Rated zener voltage2.5V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 0.5W, 2.5V, DO-204AH; Zener Voltage Vz Typ: 2.5V; Power Dissipation Pd: 500mW; Diode Case Style: DO-204AH; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5222 B
  • 1N5222B.