onsemi 1N5221B

1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5221B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Newark

Jameco (USA)

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-6.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5222B
Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 2.5V 500MW DO35
onsemi1N4370A
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5223B
1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5986B
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi 1N5221B provided by its distributors.

1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
Zener Diode 1N5221B 2.4Volt 500mW 5%
DIODE, ZENER, 2.4V, DO-35; Zener Voltage Vz Typ:2.4V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5221 B
  • 1N5221B.
  • 1N5221B..