onsemi 1N5223B

1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5223B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+1.19%

CAD Models

Download onsemi 1N5223B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.029
$ 0.037
Stock
703,559
7,784
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
2.7 V
2.7 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
75 µA
75 µA
Forward Voltage
1.2 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diode Zener Single 2.7V 5% 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5222B
Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 2.5V 500MW DO35
onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5224B
Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin DO-35 T/R
onsemi1N5986B
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of onsemi 1N5223B provided by its distributors.

1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk
Avnet Japan
2.7 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-204AH
onsemi single zener diode, Rated zener voltage2.7V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
Zener 0.5W 2.7 V; 5% Tolerance
2.7V 5% 500Mv Zener Rohs Compliant: Yes
ZENER SINGLE DIODE, 2.7 V, 500 M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5223 B
  • 1N5223B.
  • 1N5223B..