Vishay 1N5221B-TR

Diode, Zener, Vr 2.4V, If 200MA, Pkg DO-35, Vf 1.1V, Tj +175DEGC, Pd 500MW, Ir 20MA
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5221B-TR.

IHS

Datasheet6 pages7 years ago
Datasheet4 pages0 years ago

Newark

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Vishay 1N5221B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N5221B
1N5221 Series 500 mW 2.4 V 200 mA Through Hole Zener Diode - DO-35
1N5222B Series 2.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
onsemi1N4370A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100muA @ 1V 500mW 2.4V
onsemi1N5222B
Zener Diode Single 2.5V 5% 30Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 2.5V 500MW DO35
DIODE, ZENER, VR 2.7V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
Zener Diode, single, Two Terminal,2.5V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5222B-TAP

Descriptions

Descriptions of Vishay 1N5221B-TR provided by its distributors.

DIODE, ZENER, VR 2.4V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
1N5221B-TR,ZENER-DIODE 0.5W, 5%, DO-35 <AZ
Zener Diodes 2.4 Volt 0.5 Watt
DIODE ZENER 2.4V 500MW DO204AH
1.5Kw,11V 5%,bidir,axial Tvs Rohs Compliant: Yes
Vishay , 2.4V, , 500 mW, DO-35
ZENER DIODE, 500mW, 2.4V, DO-35; Zener V; ZENER DIODE, 500mW, 2.4V, DO-35; Zener Voltage Vz Typ:2.4V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:2.4V; Diode Type:Zener; Leaded Process Compatible:Yes; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5221B-TR.