Vishay 1N4738A-TR

Diode, Zener, Vr 8.2V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175DEGC, Cs 550MA, Pd 1.3W
$ 0.156
Production

Price and Stock

DistributorSKUMinPkg
DigiKey1N4738A-TRGICT-ND14,2071Cut Tape
TTI1N4738A-TR025KTape & Reel
21h
Newark1N4738A-TR025KCut Tape
Future Electronics1N4738A-TR05KTape & Reel
Avnet1N4738A-TR025K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4738A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-55.19%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

DIODE, ZENER, VR 6.8V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 660MA, PD 1.3W
VISHAY 1N4739A-TR Zener Single Diode, 9.1 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 C
DIODE, ZENER, VR 7.5V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 605MA, PD 1.3W
onsemi1N4738ATR
1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4738A
1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,8.2V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4738A_T50A

Descriptions

Descriptions of Vishay 1N4738A-TR provided by its distributors.

DIODE, ZENER, VR 8.2V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 550MA, PD 1.3W
Diode Zener Single 8.2 Volt 5% 1.3W 2-Pin DO-41 Tape and Reel
Zener Diode Single 8.2V 5% 4.5Ohm 1300mW Automotive 2-Pin DO-41 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 1.2V @ 200mA 10muA @ 6V 1.3W 1.2V
1N4738A Series 1.3 W 8.2 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:1.3W; Diode Case Style:Do-41; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:175°C; Product Range:1N47 Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay 1N4738A-TR.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4738A-T/R
  • 1N4738A-TR.