
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1N4738A-T50A | 18,000 | 21K | 11h | ||||||||
| Verical | 1N4738A_T50A | 21,000 | 8850 | |||||||||
| Rochester Electronics | 1N4738A-T50A | 57,000 | 9h | |||||||||
| DigiKey | 1N4738A-T50ACT-ND | 3,000 | 1 | Cut Tape | ||||||||
| Flip Electronics | 1N4738A-T50A | 68,980 | >1wk |
Download onsemi 1N4738A-T50A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of onsemi 1N4738A-T50A provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: