Vishay 1N4736A-TR

Diode, Zener, Vr 6.8V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175DEGC, Cs 660MA, Pd 1.3W
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4736A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet5 pages19 years ago

IHS

Farnell

TME

element14 APAC

Inventory History

3 month trend:
+20.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 7.5V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 605MA, PD 1.3W
DIODE, ZENER, VR 8.2V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 550MA, PD 1.3W
onsemi1N4736ATR
1N4736 Series 1 W 6.8 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,6.8V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4736A_T50R

Descriptions

Descriptions of Vishay 1N4736A-TR provided by its distributors.

DIODE, ZENER, VR 6.8V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 660MA, PD 1.3W
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N4736A Series 1.3 W 6.8 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
DIODE 6.8 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2, Voltage Regulator Diode
Diodes, Zener; Zener Voltage Typ, Vz:6.8V; Power Dissipation, Pd:1.3W; No. of Pins:2; Breakdown Voltage Max:6.8V; Leaded Process Compatible:Yes; Package/Case:DO-41; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:37mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4736A-TR.