Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4738A

1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4738A.

IHS

Datasheet4 pages17 years ago
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
-0.67%

CAD Models

Download onsemi 1N4738A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.066
$ 0.066
Stock
587,807
482,592
482,592
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
4.5 Ω
4.5 Ω
4.5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4737A
1N4737 Series 1 W 7.5 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4735A
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4738A provided by its distributors.

1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41
8.2V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 8.2 V. ONSSPCDDECI9E6E;
±5% 10μA 8.2V 4.5Ω 1W Discrete DO-41 TH 5.2mm L
AS6081 Certified Vendor, 1 Year Warranty
DIODE, ZENER, 8.2V, DO-41; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-41; Power Dissipation Max:1W; Power Dissipation Ptot Max:1W; Termination Type:Axial Leaded; Test Current:31mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4738A#
  • 1N4738A##
  • 1N4738A###
  • 1N4738A.