Vishay 1N4735A-TR

Diode, Zener, Vr 6.2V, If 200MA, Pkg DO-41, Vf 1.2V, Tj +175DEGC, Cs 730MA, Pd 1.3W
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4735A-TR.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet5 pages19 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-23.63%

CAD Models

Download Vishay 1N4735A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N4735A
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4735ATR
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 6.8V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 660MA, PD 1.3W
DIODE, ZENER, VR 7.5V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 605MA, PD 1.3W
VISHAY 1N4733A-TR Zener Single Diode, 5.1 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 C

Descriptions

Descriptions of Vishay 1N4735A-TR provided by its distributors.

DIODE, ZENER, VR 6.2V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 730MA, PD 1.3W
1N4735A Series 6.2 V ±5% 1.3 W Through Hole Zener Diode - DO-41
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE, 1.3W, 6.2V, DO-41; Zener Vo; ZENER DIODE, 1.3W, 6.2V, DO-41; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Breakdown Voltage:6.2V; Diode Type:Zener; Leaded Process Compatible:Yes; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4735A-T/R
  • 1N4735A-TR.