onsemi 1N4735ATR

1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4735ATR.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages14 years ago

JRH Electronics

Farnell

DigiKey

TME

Inventory History

3 month trend:
+371%

CAD Models

Download onsemi 1N4735ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.072
$ 0.072
Stock
1,964,069
464,360
464,360
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N4735A
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N4733ATR
onsemi Single Zener Diode, Rated Zener Voltage 5.1V TH Max Power Dissipation 1W DO-41 Package
VishayZPY6V2-TR
Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4732A-T
1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4735ATR provided by its distributors.

1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin DO-41 T/R
DIODE,ZENER,6.2V,5%,1W,DO-41; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-41; Power Dissipation Max:1W; Termination Type:Axial Leaded; Test Current:41mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4735ATR.