onsemi 1N4735A

1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4735A.

Master Electronics

Datasheet4 pages17 years ago

IHS

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-36.44%

CAD Models

Download onsemi 1N4735A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.074
$ 0.074
Stock
480,339
1,839,701
1,839,701
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4734A
ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
onsemi1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4735A provided by its distributors.

1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin DO-41 Bag
Zener Diode; Zener Voltage Typ, Vz:6.2V; Power Dissipation, Pd:1W; Package/Case:DO-41; Breakdown Voltage Max:6.2V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:41mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd