Vishay 1N3611GP-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N3611GP-E3/54.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+64.78%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.054
$ 0.054
Stock
154,236
829,157
829,157
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4007G-T
Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.1N4005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
DIODE, RECTIFIER, VR 1000V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125DEGC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Vishay 1N3611GP-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
1N3611GP Series 1 A 200 V Axial Glass Passivated Junction Rectifier - DO-204AL
Diode Switching 200V 1A 2-Pin DO-41 T/R
200V 30A 2¦Ìs 1¦ÌA 1A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
1A,200V,STD.SUPERECT,NOT FOR NEW DESIGN
DIODE STANDARD 200V 1A DO204AL
DIODE GEN PURP 200V 1A DO204AL
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1.0A; Forward Surge Current Max, Ifsm:30A; Reverse Recovery Time, trr:2.0µs; Forward Voltage Max, VF:1.0V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3611GP-E354
  • 1N3611GP-E3\54