Vishay 199D336X9010D6V1

Cap Tant Solid 33uF 10V 10% (6 X 12.66mm) Radial 5.08mm 125°C Bulk
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D336X9010D6V1.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.103
$ 1.709
Stock
1
364
Authorized Distributors
2
2
Capacitance
33 µF
33 µF
Mount
-
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
3 µA
3 µA
Dissipation Factor
8 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 33uF 10V 10% (7.1 X 6.85 X 11.17mm) Radial 5.08mm 125°C T/R
KYOCERA AVXTAP336K010SCS
Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336K010BRW
Cap Tant Solid 33uF 10V 10% (6 X 14mm) Radial 5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336K010SRW
Cap Tant Solid 33uF 10V 10% (6 X 10mm) Radial 2.5mm 2.1 Ohm 125°C T/R
Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT355F336K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay 199D336X9010D6V1 provided by its distributors.

Cap Tant Solid 33uF 10V 10% (6 X 12.66mm) Radial 5.08mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 33uF 10volts 10% D case Radial
Capacitor,33Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 199D336X9010D6V1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric