Vishay 199D226X0025D1V1

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 3.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D226X0025D1V1.

IHS

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.611
$ 2.878
$ 2.878
Stock
6,017
59,248
59,248
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
8 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP226M025CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M025SCS
Cap Tant Solid 22uF 25V 20% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk
KYOCERA AVXTAP226M020SCS
Cap Tant Solid 22uF 20V 20% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
Yageo GroupT350H226M025AT
Cap Tant Solid 22uF 25V 20%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT351H226M025AT
Cap Tant Solid 22uF 25V 20%( 7.6 X 12.7mm) Radial 2.54mm 125C Bulk
Yageo GroupT350H226M025AS
Cap Tant Solid 22uF 25V 20%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 199D226X0025D1V1 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR TANT, 22UF, 25V, RADIAL 20%
22UF 25V 20% 2.54MM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric