Yageo Group T350H226M025AT

Cap Tant Solid 22uF 25V 20%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350H226M025AT.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-40.27%

Alternate Parts

Price @ 1000
$ 5.48
$ 5.79
Stock
67,988
1,119
Authorized Distributors
6
2
Capacitance
22 µF
22 µF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
Leakage Current
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT351H226M025AT
Cap Tant Solid 22uF 25V 20%( 7.6 X 12.7mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP226M025CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M025SCS
Cap Tant Solid 22uF 25V 20% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk
Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm
Yageo GroupT356H226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP226K025SCS
Capacitor Tantalum Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T350H226M025AT provided by its distributors.

Cap Tant Solid 22uF 25V 20%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap 22Uf 25Vdc 20% 7.6 X 10.2Mm Rdl 2.54Mm Rohs Compliant: Yes
CAP, 22µF, 25V, 20%; Capacitance: 22µF; Voltage Rating: 25V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350H226M025AT.